
The NC7SZ373L6X_Q is a single D-Type flip-flop from Onsemi with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a high level output current of -32mA and has a propagation delay of 4.3ns. The device operates within a supply voltage range of 1.65V to 5.5V and is available in a tape and reel packaging with 15000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NC7SZ373L6X_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| High Level Output Current | -32mA |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 3 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.3ns |
| Series | NC7SZ373 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NC7SZ373L6X_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
