
Logic Gates 2-Input Logic Gate
Checking distributor stock and pricing after the page loads.
| High Level Output Current | -32mA |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Packaging | Tape and Reel |
| Propagation Delay | 4.9ns |
| RoHS | Not Compliant |
