Sign in to ask questions about the Onsemi NC7SZ66P5X_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NC7SZ66P5X_Q technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Operating Supply Voltage | 5V |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Series | NC7SZ66 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NC7SZ66P5X_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.