
Logic Gates UHS 2-Input NOR Gate
Checking distributor stock and pricing after the page loads.
Onsemi NC7WZ02L8X_F113 technical specifications.
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -500mV |
| Number of Gates | 2 |
| Propagation Delay | 10ns |
| RoHS | Compliant |
No datasheet is available for this part.
