Onsemi NC7WZ04P6X_NL technical specifications.
| Package/Case | SC |
| High Level Output Current | -32mA |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NC7WZ04 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7WZ04P6X_NL to view detailed technical specifications.
No datasheet is available for this part.