
The NC7WZ04P6X_Q is a dual open collector logic gate from Onsemi. It can handle high level output currents of up to -32mA and low level output currents of up to 32mA. The device operates within a supply voltage range of 1.65V to 5.5V and has a maximum operating temperature of 85°C. It is available in a tape and reel packaging with 3000 units per package.
Onsemi NC7WZ04P6X_Q technical specifications.
| High Level Output Current | -32mA |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | NC7WZ04 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NC7WZ04P6X_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
