
Inverters UHS Inverter
Checking distributor stock and pricing after the page loads.
Onsemi NC7WZ14L6X_F131 technical specifications.
| Logic Function | Inverter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 7V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 14.7ns |
| Series | NC7WZ14 |
| RoHS | Compliant |
No datasheet is available for this part.