
Dual inverter with Schmitt trigger inputs, operating from 1.65V to 5.5V. Features a 14.5ns propagation delay and 6ns turn-on delay. CMOS technology provides low quiescent current of 1uA. Surface mountable in a 6-pin TSSOP package, this component offers 32mA output current and is RoHS compliant.
Onsemi NC7WZ14P6 technical specifications.
| Package/Case | SC |
| Height | 1.1mm |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| JESD-30 Code | R-PDSO-G6 |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 32mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Output Current | 32mA |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Quantity | 1 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Reflow Temperature (Cel) | 260°C |
| Propagation Delay | 14.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 7WZ |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Termination | SMD/SMT |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Turn-On Delay Time | 6ns |
| Weight | 0.028g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7WZ14P6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
