
The NC7WZU04P6X_Q is a dual level translator from Onsemi, capable of translating logic levels between 1.8V and 5.5V. It features two channels with high and low level output currents of -8mA and 8mA, respectively. The device operates within a temperature range of -40°C to 85°C and is packaged in a SC- package, available on tape and reel. The NC7WZU04 series is suitable for a variety of applications.
Onsemi NC7WZU04P6X_Q technical specifications.
| Package/Case | SC |
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Series | NC7WZU04 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NC7WZU04P6X_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
