The NCP1091DBG is an 8-channel linear regulator with an output current of 500mA and output voltage of 9.8V. It operates within a temperature range of -40°C to 85°C and is packaged in a TSSOP package. The device is RoHS compliant and does not offer radiation hardening. It is available in a bulk packaging quantity of 98 units.
Checking distributor stock and pricing after the page loads.
Onsemi NCP1091DBG technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 8 |
| Output Current | 500mA |
| Output Voltage | 9.8V |
| Package Quantity | 98 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HIPO™ |
| RoHS | Compliant |
No datasheet is available for this part.