Sign in to ask questions about the Onsemi NCP1526EVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1526EVB technical specifications.
| Evaluation Kit | Yes |
| Output Current | 400mA |
| Output Voltage | 2.8V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1526EVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.