Onsemi NCP1653APG technical specifications.
| Package/Case | PDIP |
| Halogen Free | Halogen Free |
| Height | 4.45mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8.75V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1653APG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
