
Boost LED driver with 24V maximum output voltage, operating from 2.7V to 5.5V input. Features 90% efficiency and a 1.2MHz switching frequency. This surface mountable, TSOP-5 packaged component offers a single output with 50mA current capability. Designed for compact backlight applications, it is RoHS compliant and operates within a -25°C to 85°C temperature range.
Onsemi NCP5005SNT1G technical specifications.
| Package/Case | TSOP |
| Efficiency | 90% |
| Frequency | 1.2MHz |
| Halogen Free | Halogen Free |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 24V |
| Max Power Dissipation | 160mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 5 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 160mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5005SNT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
