The NCP508MT28TBG is a single-channel linear voltage regulator with a fixed output voltage of 2.8V and an output current of 50mA. It has an accuracy of 2% and a power supply rejection ratio of 70dB. The device is available in a WFDFN package and is suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and is RoHS compliant.
Onsemi NCP508MT28TBG technical specifications.
| Accuracy | 2% |
| Package/Case | WFDFN |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.8V |
| Max Supply Current | 1.9mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP508MT28TBG to view detailed technical specifications.
No datasheet is available for this part.
