Onsemi NCP51510MNTWG technical specifications.
| Package/Case | DFN |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 3.6V |
| Output Current | 3A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1.3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP51510MNTWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
