
Onsemi NCP5208DR2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP5208DR2 to view detailed technical specifications.
No datasheet is available for this part.
