Onsemi NCP565D2TR4 technical specifications.
| Package/Case | TO-263-6 |
| Dropout Voltage | 900mV |
| Lead Free | Contains Lead |
| Min Current Limit | 1.6A |
| Max Input Voltage | 9V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 7.7V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Reference Voltage | 927mV |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP565D2TR4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
