1V fixed output, positive polarity LDO regulator with 150mA maximum output current. Features ultra-low 8µA quiescent current and a 550mV dropout voltage. Operates from 0V to 12V input voltage with 3% accuracy. Packaged in a 2mm x 2.2mm DFN surface mount package, 3000 units per reel. RoHS and Halogen Free compliant.
Onsemi NCP571MN10TBG technical specifications.
| Accuracy | 3% |
| Package/Case | DFN |
| Dropout Voltage | 550mV |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Supply Current | 8uA |
| Mount | Surface Mount |
| Nominal Output Voltage | 1V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP571MN10TBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
