
Low noise, positive linear voltage regulator (LDO) with a fixed 3.0V output voltage and 150mA output current. Features a 220mV dropout voltage at 150mA and 2% accuracy. Operates from a 2V to 6V input voltage range, with a quiescent current of 95uA. Packaged in a compact SC-82AB surface mount case, this RoHS compliant component is ideal for power management applications.
Onsemi NCP582DSQ30T1G technical specifications.
| Accuracy | 2% |
| Package/Case | SC |
| Dropout Voltage | 220mV |
| Height | 1mm |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 95uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP582DSQ30T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
