
Low noise linear voltage regulator (LDO) with a fixed 3.0V output, capable of delivering up to 150mA. Features a 2% output voltage accuracy, 60dB PSRR, and a low quiescent current of 95uA. Operates from a 2V to 6V input voltage range and is housed in a compact SOT-563 surface-mount package. Includes an active-high enable with auto-discharge functionality.
Onsemi NCP582DXV30T2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-563 |
| Height | 0.6mm |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 3V |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 95uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP582DXV30T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
