
Ultra-low dropout linear voltage regulator, 1.5A output current, featuring high PSRR (30dB) and low noise. Adjustable and fixed output voltage options up to 3.6V, with a minimum input voltage of 800mV. Operates from a minimum supply voltage of 2.11V up to 5.5V, with an input bias current of 2mA. Surface mount DFN package, 1mm height, 5mm length, 0.65mm width, 3000 units per reel. RoHS compliant and lead-free.
Onsemi NCP59748MN1ADJTBG technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Height | 1mm |
| Input Bias Current | 2mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.11V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1.2mA |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 30dB |
| Radiation Hardening | No |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| Weight | 0.001764oz |
| Width | 0.65mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP59748MN1ADJTBG to view detailed technical specifications.
No datasheet is available for this part.
