
Adjustable positive linear voltage regulator (LDO) with low quiescent current (180µA) and a maximum output current of 675mA. Features a dropout voltage of 450mV and a maximum input voltage of 6V, with an adjustable output voltage range from 1.25V to 5V. Offers 1.5% accuracy and a PSRR of 40dB. Packaged in a compact 3x3mm DFN surface-mount case, this RoHS and Halogen-free component operates from -40°C to 125°C.
Onsemi NCP605MNADJT2G technical specifications.
| Accuracy | 1.5% |
| Package/Case | DFN |
| Dropout Voltage | 450mV |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3.3mm |
| Min Current Limit | 675mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 675mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP605MNADJT2G to view detailed technical specifications.
No datasheet is available for this part.
