
Adjustable positive linear voltage regulator featuring low quiescent current (180µA) and a maximum output current of 675mA. Offers a wide input voltage range from 1.5V to 6V, with an adjustable output voltage from 1.25V to 5V. Achieves 1.5% accuracy and a dropout voltage of 450mV. Housed in a compact DFN 3x3mm surface-mount package, this RoHS and Halogen Free component operates from -40°C to 125°C.
Onsemi NCP606MNADJT2G technical specifications.
| Accuracy | 1.5% |
| Package/Case | DFN |
| Dropout Voltage | 450mV |
| Halogen Free | Halogen Free |
| Height | 0.033inch |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 675mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Width | 0.13inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP606MNADJT2G to view detailed technical specifications.
No datasheet is available for this part.
