
The NCP6132ADMNR2G is a dual MOSFET from Onsemi with a maximum operating temperature range of -10°C to 100°C. It is available in a QFN package, suitable for surface mount applications. This device is lead free and has a package quantity of 2500 units per reel. It features two outputs with a maximum current rating of 6.25A and an output voltage of 1.52V.
Onsemi NCP6132ADMNR2G technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 6.25A |
| Output Voltage | 1.52V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.