
3.47V fixed positive LDO regulator, offering 1.25V dropout voltage and 3A maximum output current. Features 1.5% accuracy, 85dB PSRR, and a 1.234V reference voltage. Operates from -40°C to 125°C with a maximum input voltage of 12V. Packaged in a TO-263-6 surface mount case.
Onsemi NCP630GD2T technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-263-6 |
| Lead Free | Contains Lead |
| Max Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Output Voltage | 3.47V |
| Max Supply Current | 2mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 3.47V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reference Voltage | 1.234V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi NCP630GD2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
