Onsemi NCP630GD2TR4 technical specifications.
| Package/Case | TO-263-6 |
| Lead Free | Contains Lead |
| Max Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.47V |
| Max Supply Current | 2mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 3.47V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Quiescent Current | 1mA |
| Reference Voltage | 1.234V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP630GD2TR4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
