Onsemi NCP630GD2TR4G technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 1V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Min Current Limit | 3A |
| Max Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 3.47V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Reference Voltage | 1.234V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP630GD2TR4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
