
Positive fixed output voltage regulator, 3.47V, with a 1.25V dropout voltage. Features a maximum output current of 3A and an accuracy of 1.5%. Operates with a minimum input voltage of 5V and a maximum of 9V, across an ambient temperature range of -40°C to 125°C. This surface mount component is housed in a TO-263-6 package and offers a PSRR of 76dB.
Onsemi NCP631GD2TR4 technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-263-6 |
| Lead Free | Contains Lead |
| Max Input Voltage | 9V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Output Voltage | 3.47V |
| Max Supply Current | 2mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 3.47V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reference Voltage | 1.2V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi NCP631GD2TR4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
