
2.8V fixed output, 200mA low noise RF low dropout linear voltage regulator. Features 65dB PSRR and 90µA quiescent current. Operates from 2.5V to 5.5V input, with 3% accuracy. Packaged in a 6-pin 2x2.2mm DFN, surface mount, on tape and reel.
Onsemi NCP700MN280R2G technical specifications.
| Accuracy | 3% |
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 2.8V |
| Max Supply Current | 220uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP700MN280R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
