Onsemi NCS12802MNTXG technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 17.5V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 17.5V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 12 |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | -75dB |
| Reference Type | Programmable |
| RoHS Compliant | Yes |
| Supply Current | 95uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCS12802MNTXG to view detailed technical specifications.
No datasheet is available for this part.
