OP Amp Single GP R-R I/O 3.5V/7V 5-Pin TSOP T/R
Onsemi NCS2001SN1T1G/BKN technical specifications.
| Package/Case | TSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 1.4MHz |
| Max Dual Supply Voltage | 3.5V |
| Min Dual Supply Voltage | 450mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Voltage Gain | 92.04dB |
| RoHS | Compliant |
No datasheet is available for this part.