Zero-drift operational amplifier featuring a 45 µV maximum input offset voltage and 0.4 µV/°C offset drift. This single-function, voltage-feedback amplifier operates from a 1.8 V nominal supply voltage, with a maximum supply voltage limit of 6 V and a maximum supply current of 45 µA. It offers a 350 kHz unity gain bandwidth and a 0.05 V/µs slew rate, with a minimum voltage gain of 199526. The amplifier is housed in a 5-terminal R-PDSO-G5 package, suitable for automotive temperature grades (-40°C to 125°C).
Onsemi NCS21871SQ3T2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Current-Max | 0.045 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 45 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0004 |
| Slew Rate-Nom | 0.05 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 111 |
| Voltage Gain-Min | 199526 |
| Unity Gain BW-Nom | 350 |
| Low-Bias | YES |
| Micropower | YES |
| Input Offset Current-Max (IIO) | 0.0008 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCS21871SQ3T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.