The NCS7101SN1T1G/BKN is a surface mount op-amp from Onsemi, packaged in a TSOP case. It has a gain bandwidth product of 1MHz and a voltage gain of 93.98dB. The op-amp operates over a supply voltage range of 1.8V to 10V and can handle temperatures from -40°C to 85°C. It is designed for use in a variety of applications requiring high gain and stability.
Onsemi NCS7101SN1T1G/BKN technical specifications.
| Package/Case | TSOP |
| Gain Bandwidth Product | 1MHz |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Voltage Gain | 93.98dB |
| RoHS | Compliant |
No datasheet is available for this part.