The NCV2902DTBR2G/BKN is a dual operational amplifier from Onsemi, packaged in a surface mount TSSOP package. It operates over a temperature range of -40°C to 125°C and can handle dual supply voltages between 1.5V and 16V. The device is designed to provide a high voltage gain of 100dB, making it suitable for a variety of applications. The NCV2902DTBR2G/BKN is suitable for use in environments where high performance and reliability are required.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Voltage Gain | 100dB |
| RoHS | Compliant |