
Adjustable positive linear voltage regulator with 100 mA output current and 160 mV dropout voltage. Features ultra-high PSRR and 2.5% accuracy, operating from a 14V to 40V input range. This surface-mount SOIC-8 package component offers an adjustable output voltage up to 29.5V and operates across a -40°C to 125°C temperature range. Designed for automotive applications, it is RoHS compliant and lead-free.
Onsemi NCV2931ACDR2G technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOIC |
| Dropout Voltage | 160mV |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 29.5V |
| Min Output Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 29.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| Reference Voltage | 1.23V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV2931ACDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
