The NCV2951ACDMR2G is a linear voltage regulator with adjustable output voltage from 1.25V to 29V, maximum output current of 0.1A, and a maximum dropout voltage of 0.45V. It operates over a temperature range of -40°C to 150°C and is compliant with AEC-Q100. The device is packaged in a TSSOP8 package with a width of 3mm and a length of 3mm.
Onsemi NCV2951ACDMR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 29 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 2.4 |
| Adjustability | FIXED/ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.35 |
| Output Voltage1-Nom | 5 |
| Input Voltage Absolute-Max | 30 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.01 |
| Load Regulation-Max | 0.01 |
| Dropout Voltage1-Max | 0.45 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV2951ACDMR2G to view detailed technical specifications.
No datasheet is available for this part.