
The NCV2951ACDR2 is a linear voltage regulator with an adjustable output voltage of 29V and a maximum output current of 100mA. It has a dropout voltage of 350mV and an input bias current of 75uA. The device is packaged in a SOIC package and is suitable for surface mount applications. It operates over a temperature range of -40°C to 125°C and is not RoHS compliant due to the presence of lead.
Onsemi NCV2951ACDR2 technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 350mV |
| Input Bias Current | 75uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 29V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reference Voltage | 1.25V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCV2951ACDR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
