
Automotive-grade linear voltage regulator (LDO) providing a fixed 5V output with 150mA maximum output current. Features a 2% output voltage accuracy and a low dropout voltage of 220mV. Operates from a 4.5V to 45V input voltage range and offers a maximum supply current of 2mA. Packaged in an SOIC-8 narrow body for surface mounting, this RoHS compliant component is designed for demanding automotive applications.
Onsemi NCV4299D1R2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Dropout Voltage | 220mV |
| Height | 1.5mm |
| Input Bias Current | 86uA |
| Lead Free | Lead Free |
| Length | 5mm |
| Min Current Limit | 250mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 5V |
| Max Supply Current | 2mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV4299D1R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
