
The NCV4299D2R2 is a single-output linear voltage regulator with an output voltage of 5V and an output current of 150mA. It is designed for automotive applications and meets AEC-Q100 standards. The device operates over a temperature range of -40°C to 150°C and has a quiescent current of 100uA. The regulator is available in a SOIC-14 package and is packaged in tape and reel quantities of 2500.
Onsemi NCV4299D2R2 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 86uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 45V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Max Supply Current | 2mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Quiescent Current | 100uA |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCV4299D2R2 to view detailed technical specifications.
No datasheet is available for this part.
