Onsemi NCV4949DWR2G technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 150uA |
| Lead Free | Lead Free |
| Max Input Voltage | 28V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 260uA |
| Reference Voltage | 1.23V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV4949DWR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
