
Automotive PWM controller for DC/DC conversion, featuring a push-pull topology. Operates from a 7V to 40V supply voltage with a typical 15V operating voltage, supporting up to 500mA output current. Offers a maximum duty cycle of 48% and a maximum switching frequency of 200kHz. Packaged in a 16-lead SOIC surface mount package, this component is halogen-free, lead-free, and RoHS compliant.
Onsemi NCV494BDR2G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 40ns |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Duty Cycle | 48% |
| Max Frequency | 200kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 500mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| Topology | Push-Pull |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV494BDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
