
Onsemi NCV51199PDR2G technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive, Negative |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reference Voltage | 900mV |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV51199PDR2G to view detailed technical specifications.
No datasheet is available for this part.
