Automotive-grade LDO regulator, 3.3V fixed output voltage, 500mA maximum output current. Features a low dropout voltage of 230mV and high Power Supply Rejection Ratio (PSRR) of 70dB. Operates with input voltages from 2.5V to 16V, offering 2.9% accuracy. Packaged in a DPAK surface-mount case, supplied on a 2500-piece tape and reel. RoHS compliant and AEC-Q100 qualified.
Onsemi NCV5500DT33RKG technical specifications.
| Accuracy | 2.9% |
| Package/Case | DPAK |
| Dropout Voltage | 230mV |
| Lead Free | Lead Free |
| Min Current Limit | 500mA |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 3.3V |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV5500DT33RKG to view detailed technical specifications.
No datasheet is available for this part.
