
Ultra-low quiescent current (8µA) positive linear voltage regulator, offering a fixed 1V output with a maximum output current of 150mA. Features a low dropout voltage of 550mV and a maximum input voltage of 12V. This surface mountable component is housed in a 2mm x 2.2mm DFN package with a 0.65mm pitch, designed for efficient power management. Operating across a temperature range of -40°C to 125°C, it is RoHS and Halogen Free compliant.
Onsemi NCV571MN10TBG technical specifications.
| Accuracy | 3% |
| Package/Case | DFN |
| Dropout Voltage | 550mV |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NCP571 |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV571MN10TBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
