A 5V fixed positive linear voltage regulator (LDO) with a maximum output current of 0.1A. Features a 0.3V maximum dropout voltage and a nominal dropout of 0.17V. Operates within an input voltage range of 5.5V to 6V, providing a stable output voltage between 4.8V and 5.2V. Housed in a 4-terminal PDSO4 package (JEDEC R-PDSO-G4) with dimensions of 1.25mm width and 2mm length. AEC-Q100 screened for automotive applications, offering line regulation of 0.02% and load regulation of 0.04%. Suitable for operation between -40°C and 125°C.
Onsemi NCV663SQ50T1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 5.5 |
| Output Voltage1-Min | 4.8 |
| Output Voltage1-Max | 5.2 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.17 |
| Output Voltage1-Nom | 5 |
| Input Voltage Absolute-Max | 6 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.02 |
| Load Regulation-Max | 0.04 |
| Dropout Voltage1-Max | 0.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV663SQ50T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.