
5.0V, 250mA LDO linear voltage regulator featuring a watchdog timer, wake-up functionality, reset, delay, and enable capabilities. This positive output regulator offers a 2% accuracy and operates with a maximum input voltage of 45V. Designed for surface mounting in a SOIC-8 EP package, it boasts a wide operating temperature range from -40°C to 150°C and is RoHS compliant. The component is supplied on a 2500-piece tape and reel.
Onsemi NCV8518APDR2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Input Bias Current | 100uA |
| Lead Free | Lead Free |
| Max Input Voltage | 45V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8518APDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
