High PSRR 5.0V LDO regulator, delivering 250mA output current with a 425mV dropout voltage. Features a 2% accuracy and a wide input voltage range from -300mV to 45V. Operates across a temperature range of -40°C to 150°C, with a quiescent current of 150µA. Packaged in a 16-lead wide body SOIC with an exposed pad, suitable for surface mounting and supplied on a 1000-piece tape and reel. Automotive qualified (AEC-Q100) and RoHS compliant.
Onsemi NCV8518BPWR2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Dropout Voltage | 425mV |
| Lead Free | Lead Free |
| Min Current Limit | 255mA |
| Max Input Voltage | 45V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8518BPWR2G to view detailed technical specifications.
No datasheet is available for this part.
