
The NCV8518PDR2G is a 5V fixed linear voltage regulator with an output current of 250mA and an operating temperature range of -40°C to 150°C. It is packaged in a SOIC package and is RoHS compliant. The regulator has a dropout voltage of 425mV and a quiescent current of 150uA. It is suitable for use in a variety of applications where a stable 5V output is required.
Onsemi NCV8518PDR2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Dropout Voltage | 425mV |
| Input Bias Current | 100uA |
| Lead Free | Lead Free |
| Min Current Limit | 255mA |
| Max Input Voltage | 45V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8518PDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
