BOARD EVAL NCV8851 AUTO GRADE
Onsemi NCV8851DBGEVB technical specifications.
| Evaluation Kit | Yes |
| Output Current | 3A |
| Output Voltage | 6V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8851DBGEVB to view detailed technical specifications.
No datasheet is available for this part.