
The NDC651N_F095 is a surface mount N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 3.2A and a drain to source breakdown voltage of 30V. The device has a power dissipation of 1.6W and a gate to source voltage of 20V. The NDC651N_F095 is available in a tape and reel packaging with 3000 units per package.
Sign in to ask questions about the Onsemi NDC651N_F095 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NDC651N_F095 technical specifications.
| Continuous Drain Current (ID) | 3.2A |
| Drain to Source Breakdown Voltage | 30V |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 9ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi NDC651N_F095 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
